ABM06DCKI

Heilind Number:SULABM06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DCKI

Detailed Description

Introducing the ABM06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is ideal for power and signal transmission. The two-row, 12-position design with a pitch of 3.96mm offers ample connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. The threaded mount and thru-hole termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries including aerospace, defense, and telecommunications. Trust the ABM06DCKI for your critical connectivity needs.