ABM06DCKN-S288

Heilind Number:SULABM06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKN-S288

Detailed Description

The ABM06DCKN-S288 connector features a sturdy construction with PPS and Beryllium Copper materials, ensuring reliable performance. Designed for female connections, it offers two rows with a contact pitch of 3.96mm (.156 in) and a maximum voltage of 950 VAC. Its Loop Bellow contact type and gold plating guarantee efficient signal transmission. With a temperature range of -65 to 150°C, this connector is suitable for diverse operating environments. Its straddle orientation and termination method via Card Extender make it versatile for board-to-board PCB connections. Boasting 12 positions and a tail length of 4.45mm (.175 in), it facilitates secure and precise mating. The connector's compact form factor, with a height of 15.49mm and width of 9.4mm (.37 in), ensures space-saving installation. Featuring matte tin termination plating, it complies with industry standards for enhanced durability. Overall, the ABM06DCKN-S288 is a high-quality component ideal for demanding electronic applications.