ABM06DCKT

Heilind Number:SULABM06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DCKT

Detailed Description

Introducing our ABM06DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Beryllium Copper, this connector features a 3A amperage, ideal for power delivery. The female gender, threaded mount type, and thru-hole termination method ensure secure and stable connections. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 950VAC, this connector is suitable for high-power environments. With 12 positions and a pitch of 3.96mm, it offers versatile connectivity options. The loop bellow contact type and straight orientation further enhance its functionality. Meeting stringent standards, it has a wide operating temperature range of -65 to 150°C. The matte tin termination plating ensures reliability in various conditions. This connector, part of the hi-rel category, is a top choice for critical systems.