ABM06DRAH

Heilind Number:SULABM06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRAH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRAH

Detailed Description

The ABM06DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The full bellow contact type with gold plating guarantees low contact resistance and high durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. The right-angle orientation and compact design with a connector height of 10.95mm and width of 8.26mm allow for space-saving PCB layouts. With matte tin termination plating, it ensures reliable solder connections. Trust the ABM06DRAH for secure and efficient board-to-board connections in your electronic systems.