| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DRAI |
ABM06DRAI
| Heilind Number: | SULABM06DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. With two rows of 12 positions each, it provides ample connectivity options, while the threaded mount type ensures secure attachment. The termination method is through-hole, with gold-plated Beryllium Copper contacts for excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the ABM06DRAI for robust and efficient board-to-board connections in your electronic designs.

