ABM06DRAN

Heilind Number:SULABM06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRAN

Detailed Description

The ABM06DRAN is a high-performance female PCB connector designed for demanding applications. Featuring two rows of 12 contact positions, it ensures secure and reliable connectivity. With a current rating of 5A and a voltage rating of 950 VAC, this connector is suitable for power and signal transmission. The contacts are made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation offer flexibility in board-to-board connections. The connector is designed for through-hole termination, with a tail length of 3.18mm, and is compatible with a pitch of 3.96mm (.156 inches). Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. With matte tin termination plating, it ensures easy soldering. Whether used in aerospace, military, or industrial electronics, the ABM06DRAN guarantees exceptional performance and durability.