ABM06DRKF-S13

Heilind Number:SULABM06DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRKF-S13

Detailed Description

ABM06DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures durability and reliability. The connector, with a voltage rating of 950 VAC and amperage of 5 A, is suitable for power and signal transmission. Its two rows, Full Bellow contacts with gold plating offer excellent conductivity. The termination method of Card Extender and orientation of Straddle make it easy to install and secure connections. With a pitch of 3.96 mm, it allows for precise PCB mating. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, saves space on the PCB. Certified for quality and performance, this connector is a dependable choice for mission-critical systems.