ABM06DRKF-S328

Heilind Number:SULABM06DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRKF-S328

Detailed Description

The ABM06DRKF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows and a floating bobbin mount type, offering flexibility in installation. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 3.96mm pitch and 12 positions accommodate multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh conditions. Its compact design with a 10.95mm height and .325in width allows for space-saving integration on PCBs. Meeting stringent quality standards, including RoHS compliance, it is a reliable choice for mission-critical systems. Upgrade your connectivity with the ABM06DRKF-S328 for seamless and durable performance.