ABM06DRKF

Heilind Number:SULABM06DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRKF

Detailed Description

Introducing the ABM06DRKF Board-To-Board PCB Connector, a high-performance component designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. The connector features PPS and Beryllium Copper construction, with gold-plated contacts for optimal conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, it offers efficient power transmission. The 12-position, 2-row design with a pitch of 3.96mm allows for versatile connectivity options. Its thru-hole termination method and floating bobbin mount type make installation easy. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Trust the ABM06DRKF for secure and durable board-to-board connections in your electronic designs.