ABM06DRKH-S13

Heilind Number:SULABM06DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRKH-S13

Detailed Description

Introducing the ABM06DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and dual-row configuration, this connector offers 12 positions for seamless connectivity. Its female gender and straddle orientation make it versatile for various setups. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, it ensures reliable signal transmission with a voltage rating of 950 VAC. The termination method of Card Extender and termination plating of Matte Tin guarantee secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its Full Bellow contact design and 3.96mm pitch provide efficient performance. With a connector height of 10.95mm and a width of 8.26mm, it offers a sturdy and space-saving solution. Ideal for aerospace, defense, and industrial applications, the ABM06DRKHS13 meets the highest standards for quality and durability. Upgrade your connectivity with this essential component.