ABM06DRKH

Heilind Number:SULABM06DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRKH

Detailed Description

Introducing the ABM06DRKH, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of contacts and a pitch of 3.96mm (.156 in), this connector offers secure and efficient connectivity. The contact material is made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission with a maximum voltage of 950VAC. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The straight orientation and clearance hole mount type make installation easy and convenient. With 12 positions and a tail length of 5.72mm (.225 in), this connector provides ample connectivity options. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, saves valuable PCB space. Termination plating with matte tin further enhances its durability. Whether for aerospace, defense, or industrial applications, the ABM06DRKH guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.