ABM06DRKI

Heilind Number:SULABM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRKI

Detailed Description

ABM06DRKI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 5A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connection. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With two rows of 12 positions each and a pitch of 3.96mm, it allows for efficient PCB connectivity. The full bellow contact type and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Measuring 10.95mm in height and with a connector width of 8.26mm, it is compact yet robust. The termination plating is matte tin, ensuring longevity and performance. This connector belongs to the category of Board-to-Board PCB Connectors and Card Edge Connectors, making it versatile for different applications. Trusted for its quality and performance, the ABM06DRKI is the perfect choice for your connectivity needs.