ABM06DRKS-S13

Heilind Number:SULABM06DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRKS-S13

Detailed Description

Introducing SKU ABM06DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a 2-row, 12-position configuration with a pitch of 3.96mm (.156in), it offers efficient signal transmission. The connector, suited for female gender, is mountable via side holes and termination using a card extender method. Operating at a voltage of 950VAC and with an amperage of 5A, it is suitable for a wide range of power and signal applications. Its full bellow contact type and straddle orientation further enhance performance. With a tail length of 5.33mm (.21in) and a low operating temperature range of -65 to 150°C, this connector guarantees functionality in harsh environments. The matte tin termination plating ensures solderability. The ABM06DRKSS13 is a vital component in ensuring seamless connectivity in electronic systems.