ABM06DRKS

Heilind Number:SULABM06DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRKS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRKS

Detailed Description

Featuring PPS & Beryllium Copper construction, this female board-to-board PCB connector ( ABM06DRKS) is designed for reliable power transmission in high-performance electronic systems. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures efficient power delivery. Its 2-row, side-hole mount configuration with thru-hole termination offers easy and secure installation. The 12-position connector, with a pitch of 3.96mm (.156in), guarantees precise connectivity. The gold-plated beryllium copper contacts, operating within a wide temperature range of -65 to 150°C, ensure optimal signal integrity. Ideal for demanding applications, this connector is compact, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), making it suitable for space-constrained designs. The matte tin termination plating enhances durability, while the full bellow contact design provides reliable performance. Whether used in aerospace, telecommunications, or industrial systems, the ABM06DRKS connector offers high reliability and longevity.