| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DRMD-S288 |
ABM06DRMD-S288
| Heilind Number: | SULABM06DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This ABM06DRMDS288 Board-to-Board PCB Connector is designed for high-reliability applications, featuring a robust construction with a pitch of 3.96mm (.156 inches) and two rows of 12 female contacts. The connector's PPS and Beryllium Copper materials, along with gold contact plating, ensure excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for demanding environments. Its unique Loop Bellow contact type and straddle orientation provide secure connections, while the termination method via card extender and matte tin plating offer efficient installation. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet reliable, making it ideal for various electronic systems.

