| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABM06DRMD |
ABM06DRMD
| Heilind Number: | SULABM06DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DRMD, a high-performance female board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable and efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust connectivity in demanding environments. The loop bellow contact type and wire wrap termination method guarantee secure and stable connections. With 12 positions and a clearance hole mount type, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on boards. Trust the ABM06DRMD for unmatched performance in your electronic designs.

