| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABM06DRMH |
ABM06DRMH
| Heilind Number: | SULABM06DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 12 female contacts, this connector ensures secure and reliable connections. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability, even in harsh environments. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and straightforward. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial and commercial settings. Its straight orientation and loop bellow contact type further enhance its versatility. The ABM06DRMH is a top choice for applications that require high reliability and performance.

