ABM06DRMI-S288

Heilind Number:SULABM06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRMI-S288

Detailed Description

Introducing the ABM06DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a compact design and threaded mount type, it offers secure attachment to PCBs. The female gender and 12 positions with two rows make it versatile for various circuit configurations. Gold-plated contacts on a 3.96mm pitch guarantee excellent conductivity, even at 950VAC and 3A. The loop bellow contact type and straddle orientation further enhance signal integrity. Matte Tin termination plating and a wide operating temperature range of -65 to 150°C ensure long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it's suitable for space-constrained designs. Ideal for aerospace, defense, and industrial applications, the ABM06DRMIS288 is a reliable solution for your connectivity needs.