ABM06DRMI

Heilind Number:SULABM06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRMI

Detailed Description

Introducing the ABM06DRMI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust and reliable connectivity. With two rows and a 3A amperage rating, it offers versatile functionality. The threaded mount type and wire wrap termination method guarantee secure attachment. Gold plating on Beryllium Copper contacts provides excellent conductivity, while a pitch of 3.96mm accommodates precise PCB layouts. With a voltage rating of 950 VAC, it's suitable for high-power environments. The loop bellow contact type and straight orientation further enhance its usability. Boasting 12 positions and a tail length of 14.22mm, it allows for multiple connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. With matte tin termination plating and compliance with hi-rel standards, the ABM06DRMI ensures long-term performance and durability in aerospace, defense, and other mission-critical applications. Upgrade your connectivity with this advanced PCB connector.