| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRMN-S273 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABM06DRMN-S273 |
ABM06DRMN-S273
| Heilind Number: | SULABM06DRMN-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRMN-S273 |
| ECAD Model: |
Specifications
Detailed Description
The ABM06DRMN-S273 is a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows with a total of 12 gold-plated beryllium copper contacts, this connector ensures efficient signal transfer at an amperage of 3A and a voltage of 950VAC. With a pitch of 3.96mm and a straight orientation, it offers easy and secure wire wrap termination. Built to withstand harsh environments, it has an operating temperature range of -65 to 150°C. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it suitable for various applications in industries such as aerospace, defense, and telecommunications. Trust in the ABM06DRMNS273 for robust and durable connectivity solutions.

