ABM06DRMN-S288

Heilind Number:SULABM06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRMN-S288

Detailed Description

The ABM06DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and beryllium copper construction, it ensures robustness and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power-intensive applications. Its female gender and loop bellow contact type offer secure and stable connections, while the gold-plated contacts guarantee low contact resistance. The connector, with two rows and 12 positions, boasts a pitch of 3.96mm (.156in) and a tail length of 13.84mm (.545in), enabling efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh industrial settings. The termination method, card extender, and termination plating of matte tin further enhance its performance and longevity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it a versatile choice for various electronic applications. Whether it's in aerospace, telecommunications, or industrial machinery, the ABM06DRMN-S288 delivers exceptional connectivity and performance.