| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DRMN |
ABM06DRMN
| Heilind Number: | SULABM06DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM06DRMN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers robust durability. With a pitch of 3.96mm and two rows of 12 positions, it provides reliable connectivity in a compact form. The termination method of wire wrap ensures secure and efficient installation. Gold-plated contacts and a loop bellow design guarantee superior conductivity and signal integrity, even at high voltages of up to 950VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make it versatile for various board-to-board and card-edge connections. Trust in the ABM06DRMN for top-notch performance in your electronic systems.

