ABM06DRMS-S288

Heilind Number:SULABM06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRMS-S288

Detailed Description

Introducing the ABM06DRMS-S288, a high-performance PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The two-row design and side-hole mount type offer versatility in installation. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. The 3.96mm pitch and loop bellow contact type enhance connectivity precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly in PCB layouts. With Matte Tin termination plating and compliance with high-reliability standards, the ABM06DRMSS288 is the perfect choice for board-to-board and card edge connections.