ABM06DRMS

Heilind Number:SULABM06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRMS

Detailed Description

Introducing the ABM06DRMS Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender and side hole mount type make installation easy and secure. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it offers superior signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, 2 rows with 12 positions, and loop bellow contact type provide versatile connectivity options. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it is ideal for space-constrained PCB layouts. Trust the ABM06DRMS for efficient and dependable board-to-board connections.