ABM06DRMT-S288

Heilind Number:SULABM06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRMT-S288

Detailed Description

Introducing the ABM06DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. The two rows of contacts, terminated via a reliable Card Extender method, offer seamless connectivity. With a pitch of 3.96mm and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission even in harsh environments. The connector's Loop Bellow contact type and straddle orientation further enhance its versatility. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent industry standards. Its -65 to 150°C operating temperature range, along with matte tin termination plating, make it suitable for a wide range of applications. With 12 positions and a tail length of 13.84mm, it provides ample connectivity options. Compact yet robust, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether it's aerospace, military, or industrial systems, the ABM06DRMT-S288 is the perfect choice for reliable and high-speed connections. Elevate your PCB designs with this top-of-the-line connector.