ABM06DRMT-S664

Heilind Number:SULABM06DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRMT-S664

Detailed Description

The ABM06DRMT-S664 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type, making it easy to install securely on the board. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it offers excellent conductivity. The loop bellow contact type and straight orientation further enhance its performance. With 12 positions and a pitch of 3.96mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 11.94mm, saves space on the PCB. Matte Tin termination plating ensures durability. Classified under hi-rel connectors, the ABM06DRMT-S664 is a reliable solution for aerospace, defense, and industrial applications.