ABM06DRMT

Heilind Number:SULABM06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRMT

Detailed Description

The ABM06DRMT PCB Connector offers reliable connectivity with PPS and Beryllium Copper construction. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Featuring a female gender, threaded mount type, and wire wrap termination method, it guarantees secure and durable installation. The 12-position, 2-row design with Loop Bellow contact type allows for versatile connectivity. Its gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications in hi-rel environments. Trust the ABM06DRMT for seamless board-to-board or card edge connections in your PCB designs.