ABM06DRSD

Heilind Number:SULABM06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRSD

Detailed Description

Introducing SKU ABM06DRSD, a high-performance Board-to-Board PCB Connector featuring durable PPS and Beryllium Copper construction. With a pitch of 3.96mm (.156in) and two rows of 12 female contacts, this connector ensures reliable power and signal transmission in demanding applications. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type and thru-hole termination method guarantee secure connectivity. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for even the most extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Designed for clearances holes, it offers easy installation. Trust the ABM06DRSD for robust and efficient board-to-board connectivity in your electronic projects.