ABM06DRSH

Heilind Number:SULABM06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRSH

Detailed Description

Introducing the ABM06DRSH, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2-row female design with a clearance hole mount type, it allows for easy installation. The termination method of Thru Hole, contact material of Beryllium Copper, and gold contact plating guarantee optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent electrical requirements. The 12-position connector, with loop bellow contact type, offers secure connectivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ABM06DRSH is the perfect choice for demanding electronic systems.