ABM06DRSI

Heilind Number:SULABM06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRSI

Detailed Description

The ABM06DRSI connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 950VAC, it is ideal for high-power applications. This female connector has two rows with a threaded mount type and termination method of Through Hole, guaranteeing secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Its Loop Bellow contact type and straight orientation make it easy to connect, while the 12 positions and 3.96mm pitch provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on the board. Its termination plating of Matte Tin enhances solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABM06DRSI is a versatile solution for various electronic setups.