| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM06DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM06DRSN |
ABM06DRSN
| Heilind Number: | SULABM06DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM06DRSN |
| ECAD Model: |
Specifications
Detailed Description
This female PCB connector, SKU ABM06DRSN, boasts a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a 3A amperage rating and 950VAC voltage, it meets high power transmission needs. Featuring two rows with 12 positions and a pitch of 3.96mm, it offers efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 150°C, it is suitable for diverse environments. The termination method is through-hole with matte tin plating, ensuring secure connections. This connector, part of the Board to Board PCB Connectors category, is ideal for various electronic applications.

