ABM06DRSS

Heilind Number:SULABM06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRSS

Detailed Description

Introducing ABM06DRSS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows, this connector boasts a side hole mount type and through-hole termination method, ensuring secure and stable connections. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact material is plated with gold for enhanced signal transmission, while the loop bellow contact type guarantees optimal contact pressure. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 150°C, it is ideal for demanding environments. Measuring at a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for circuit board connectivity. Trust in the ABM06DRSS for seamless and high-quality interconnection in your electronic designs.