ABM06DRST-S288

Heilind Number:SULABM06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRST-S288

Detailed Description

Introducing the ABM06DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure attachment. Utilizing a Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The 3.96mm pitch and Loop Bellow contact type provide efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 12 positions, .175" tail length, and compact dimensions of .61"H x 9.4mmW, it offers versatility in PCB layouts. Certified for quality and performance, the ABM06DRST-S288 is a top choice for professionals in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this advanced connector.