ABM06DRST

Heilind Number:SULABM06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRST

Detailed Description

Introducing SKU ABM06DRST, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The female gender, along with two rows and a threaded mount type, offers secure connectivity. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. Its loop bellow contact type and straight orientation, coupled with 12 positions and a termination method of thru-hole, facilitate seamless integration. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Measuring at a connector height of 15.49mm and a width of 9.4mm, with a pitch of 3.96mm (.156in), it provides a compact yet efficient solution. The matte tin termination plating enhances its longevity. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs.