ABM06DRTH

Heilind Number:SULABM06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRTH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRTH

Detailed Description

Introducing the ABM06DRTH, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable connectivity in even the most demanding environments. Featuring PPS and Beryllium Copper construction with gold plating, it offers superior conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With 12 positions and a pitch of 3.96mm (.156 in), it enables efficient signal transmission. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), is ideal for space-constrained applications. Trust the ABM06DRTH for seamless board-to-board connections in aerospace, defense, and other high-reliability industries.