ABM06DRTI

Heilind Number:SULABM06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRTI

Detailed Description

The ABM06DRTI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The connector offers 2 rows with 12 positions, allowing for versatile connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, ensuring optimal conductivity. With a pitch of 3.96mm and a straight orientation, it facilitates easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, conserves space on the PCB. Termination plating with matte tin further enhances its reliability. Perfect for use in aerospace, defense, and industrial applications, the ABM06DRTI guarantees high performance and durability.