ABM06DRTN

Heilind Number:SULABM06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRTN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRTN

Detailed Description

Introducing ABM06DRTN, a high-performance female connector suitable for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent industrial standards. Its two rows of 12 positions with a pitch of 3.96mm allow for efficient PCB connections. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it is versatile in various environments. The straight orientation and no mounting style make installation easy. With a tail length of 3.48mm and a compact connector height and width of 10.95mm and 8.26mm, respectively, it is space-efficient. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your electronic projects.