ABM06DRTS-S13

Heilind Number:SULABM06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRTS-S13

Detailed Description

The ABM06DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 12 female contacts, this connector ensures reliable signal transmission in complex electronic systems. Its contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability, while the termination method via card extender and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, with a maximum voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. The connector's full bellow contact type and straddle orientation further enhance its stability and signal integrity. With a compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves valuable board space without compromising on functionality. Perfect for aerospace, defense, and other high-reliability applications, the ABM06DRTS-S13 is a top choice for engineers seeking robust connectivity solutions.