ABM06DRTS

Heilind Number:SULABM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRTS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRTS

Detailed Description

The ABM06DRTS is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 12 positions, this connector offers reliable connectivity in a compact form factor. The female gender design and side hole mount type make it easy to integrate into your PCB layout. Crafted with PPS and Beryllium Copper materials, it ensures durability and excellent electrical performance. The contact plating of gold and termination plating of matte tin further enhance its reliability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and tail length of 3.48mm provide flexibility in installation. Ideal for hi-rel applications, the ABM06DRTS is a top choice for engineers seeking quality and performance in their board-to-board connections.