ABM06DRUH

Heilind Number:SULABM06DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRUH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRUH

Detailed Description

The ABM06DRUH is a high-performance board-to-board PCB connector featuring 12 female contact positions with two rows, designed for reliable power and signal transmission in electronic assemblies. Crafted with precision, this connector boasts PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. The contact material is plated with gold for enhanced corrosion resistance and optimal signal integrity. Operating at a maximum voltage of 950 VAC and 5A amperage, it meets stringent performance standards. With a pitch of 3.96mm and termination via clearance hole, installation is streamlined. The connector's straight orientation, full bellow contact type, and termination plating with matte tin further enhance its functionality. Rated for a wide operating temperature range from -65 to 150°C, it guarantees reliability in diverse environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. The ABM06DRUH is an essential component for high-reliability electronic systems, offering superior quality and performance in board-level connectivity.