ABM06DRUI

Heilind Number:SULABM06DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRUI

Detailed Description

Introducing the ABM06DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and gold-plated contacts, it guarantees efficient power transmission. The 2-row, 12-position design offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for use in diverse settings. The connector's straight orientation and compact dimensions make it easy to integrate into designs. Ideal for industries such as aerospace, defense, and telecommunications, the ABM06DRUI is a top choice for high-reliability applications.