ABM06DRUN

Heilind Number:SULABM06DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRUN

Detailed Description

Introducing SKU ABM06DRUN, a high-performance female connector designed for demanding PCB applications. With a compact form factor and dual-row configuration, this connector offers 12 gold-plated contacts, ensuring reliable signal transmission. The use of PPS and Beryllium Copper materials guarantees durability and high conductivity. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal connections. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a connector height of 10.95mm and a tail length of 5.72mm, it provides a secure and stable connection. Trust the ABM06DRUN for efficient and robust board-to-board or card edge connectivity in your electronic designs.