ABM06DRUS

Heilind Number:SULABM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRUS

Detailed Description

Introducing SKU ABM06DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female connector with two rows and 12 positions, along with side hole mount and thru-hole termination method, guarantees secure and stable installation. Its gold-plated contacts and full bellow design enhance signal integrity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325 inches in width, it is space-efficient. The matte tin termination plating adds further protection against corrosion. Ideal for high-reliability applications, the SKU ABM06DRUS is a top choice for professionals in need of premium connectivity solutions.