ABM06DRXI

Heilind Number:SULABM06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRXI

Detailed Description

Introducing the ABM06DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a female gender, two rows, and threaded mount type, it offers secure installation on PCBs. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent electrical requirements. Its straight orientation, 12 positions, and full bellow contact type make it versatile for various designs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Matte Tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the ABM06DRXI is a reliable solution for your connectivity needs.