ABM06DRXN

Heilind Number:SULABM06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULABM06DRXN

Detailed Description

ABM06DRXN is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. The two rows of 12 positions each, with a pitch of 3.96mm, allow for efficient PCB connectivity. Its straight orientation and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient. Whether used in board-to-board or card edge connections, the ABM06DRXN guarantees high performance and longevity, making it a valuable component in your electronic systems.