ABM06DRYH-S13

Heilind Number:SULABM06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRYH-S13

Detailed Description

Introducing the ABM06DRYH-S13, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a 3.96mm pitch and 12 positions, it offers secure and efficient connectivity. The female gender and straddle orientation make it versatile for various PCB designs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C ensure safe and stable performance. With a clearance hole mount type and card extender termination method, installation is quick and easy. The connector's compact size, measuring just 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Trust in the ABM06DRYHS13 for superior board-to-board connections in aerospace, defense, and industrial systems.