ABM06DRYH

Heilind Number:SULABM06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRYH

Detailed Description

Introducing the ABM06DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. Its 12 positions, arranged in 2 rows with a pitch of 3.96mm, accommodate multiple connections with precision. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, rated for up to 950VAC and 5A. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The termination method through a clearance hole with matte tin plating on the tail ensures secure and stable attachment to the PCB. With a straight orientation and a compact form factor of 10.95mm height and 8.26mm width, this connector is ideal for space-constrained applications. Trust the ABM06DRYH for efficient and dependable board-to-board connections in aerospace, defense, and industrial settings.