ABM06DRYI-S13

Heilind Number:SULABM06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRYI-S13

Detailed Description

Introducing the ABM06DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, dual-row configuration, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and Gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission with minimal signal loss. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector is suitable for high-power applications. The Full Bellow contact type and straddle orientation further enhance its performance. Featuring 12 positions and a tail length of 10.4mm (.41 in), it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is reliable in extreme conditions. With a compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves valuable PCB space. The termination plating of Matte Tin ensures durability and longevity. Classified under the hi-rel category, this connector guarantees high reliability. In summary, the ABM06DRYI-S13 is the perfect choice for critical PCB interconnectivity needs.