ABM06DRYI

Heilind Number:SULABM06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRYI

Detailed Description

Introducing our high-performance Board to Board PCB Connector, ABM06DRYI, specifically designed for demanding applications requiring reliable connectivity. Crafted with precision, this connector features PPS and Beryllium Copper construction with a gold-plated contact surface, ensuring optimal signal transfer and durability. Its threaded mount type and thru-hole termination method provide secure installation, while the full bellow contact type guarantees excellent conductivity. With a voltage rating of 950 VAC and a current capacity of 5 A, this connector is suitable for high-power setups. Operating flawlessly in a wide temperature range from -65 to 150 °C, it's ideal for harsh environments. The 2-row, 12-position design offers versatility in connectivity, and the 3.96 mm pitch accommodates standard PCB layouts. With a compact size of 10.95 mm in height and .325 in width, it's space-efficient. The matte tin termination plating ensures long-term reliability. This connector is a perfect choice for aerospace, defense, and industrial applications where performance and durability are paramount.