ABM06DRYN

Heilind Number:SULABM06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM06DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM06DRYN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM06DRYN

Detailed Description

Introducing the ABM06DRYN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring 12 positions arranged in 2 rows with a pitch of 3.96mm, it allows for secure and efficient PCB connections. The contact material is gold-plated Beryllium Copper, ensuring optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. The termination method is thru-hole, with a tail length of 10.8mm for easy installation. Measuring at 10.95mm in height and .325in in width, it is compact yet robust. The connector is also RoHS compliant, meeting environmental standards. Trust the ABM06DRYN for your board-to-board or card edge connection needs.